-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 0.25A, 32VDC, 50A (IR), Surface Mount, 0603, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y1236
|
Newark | Fuse, Smd, 0.25A, 0603, Fast Act, Fuse Current:250Ma, Product Range:438 Series, Voltage Rating Vac:32Vac, Voltage Rating V Dc:63Vdc, Blow Characteristic:Fast Acting, Fuse Case Style:0603, Breaking Capacity Current Ac:50A, Breaking Rohs Compliant: Yes |Littelfuse 0438.250WR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 90 |
|
$0.8480 / $1.3900 | Buy Now |
DISTI #
94X3246
|
Newark | Fuse, Smd, 0.25A, 0603, Fast Act, Fuse Current:250Ma, Product Range:438 Series, Voltage Rating Vac:32Vac, Voltage Rating V Dc:63Vdc, Blow Characteristic:Fast Acting, Fuse Case Style:0603, Breaking Capacity Current Ac:50A, Breaking Rohs Compliant: Yes |Littelfuse 0438.250WR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.6180 / $0.6760 | Buy Now |
DISTI #
01P9251
|
Newark | Fuse, Smd, 250Ma, 0603, Fast Acting, Fuse Current:250Ma, Blow Characteristic:Fast Acting, Voltage Rating Vac:-, Voltage Rating Vdc:63Vdc, Fuse Case Style:0603 (1608 Metric), Product Range:438 Series, Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Littelfuse 0438.250WR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7330 | Buy Now |
DISTI #
F2943CT-ND
|
DigiKey | FUSE BRD MT 250MA 32VAC 63VDC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
6413 In Stock |
|
$0.5337 / $1.3700 | Buy Now |
DISTI #
576-0438.250WR
|
Mouser Electronics | Surface Mount Fuses 32V .250A FA 0603 RoHS: Compliant | 4893 |
|
$0.5330 / $1.3300 | Buy Now |
DISTI #
V72:2272_06409047
|
Arrow Electronics | Fuse Chip Fast Acting 0.25A 32V SMD Solder Pad 0603 Ceramic T/R CSA/UL Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2219 Container: Cut Strips | Americas - 1017 |
|
$0.5674 / $1.1834 | Buy Now |
|
Future Electronics | 438 Series Fast Acting 63 V 250 mA 0603 Surface Mount Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.5250 / $0.5450 | Buy Now |
DISTI #
73506245
|
Verical | Fuse Chip Fast Acting 0.25A 32V SMD Solder Pad 0603 Ceramic T/R CSA/UL Min Qty: 52 Package Multiple: 1 Date Code: 2022 | Americas - 8180 |
|
$0.4875 / $0.6013 | Buy Now |
DISTI #
62127947
|
Verical | Fuse Chip Fast Acting 0.25A 32V SMD Solder Pad 0603 Ceramic T/R CSA/UL Min Qty: 94 Package Multiple: 1 Date Code: 2201 | Americas - 5882 |
|
$0.7412 / $0.9179 | Buy Now |
DISTI #
62163560
|
Verical | Fuse Chip Fast Acting 0.25A 32V SMD Solder Pad 0603 Ceramic T/R CSA/UL Min Qty: 11 Package Multiple: 1 Date Code: 2219 | Americas - 1017 |
|
$0.5674 / $1.0091 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0438.250WR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0438.250WR
Littelfuse Inc
Electric Fuse, Fast Blow, 0.25A, 32VDC, 50A (IR), Surface Mount, 0603, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 0.85 mm | |
Body Height | 0.5 mm | |
Body Length or Diameter | 1.54 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.25 A | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 14400 s |
This table gives cross-reference parts and alternative options found for 0438.250WR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0438.250WR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RG0R25V | Electric Fuse, Fast Blow, 0.25A, 63VDC, 50A (IR), Surface Mount, | Panasonic Electronic Components | 0438.250WR vs RG0R25V |
1206FA250MATR | Electric Fuse, Fast Blow, 0.25A, 63VDC, 50A (IR), Surface Mount, | Eaton Corporation | 0438.250WR vs 1206FA250MATR |