Part Details for 0438004.WRGT by Littelfuse Inc
Overview of 0438004.WRGT by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 0438004.WRGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC4653
|
Newark | Fuse 32V Fa 0603 4A Gt/ Tr Rohs Compliant: Yes |Littelfuse 0438004.WRGT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5630 / $0.6640 | Buy Now |
DISTI #
F10330CT-ND
|
DigiKey | FUSE BRD MNT 4A 12VAC 32VDC 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18356 In Stock |
|
$0.5284 / $0.9600 | Buy Now |
DISTI #
576-0438004.WRGT
|
Mouser Electronics | Surface Mount Fuses 4A 32V 0603 FAST ACTING RoHS: Compliant | 1668 |
|
$0.5280 / $0.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5490 | Buy Now |
DISTI #
0438004.WRGT
|
TTI | Surface Mount Fuses 4A 32V 0603 FAST ACTING RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.5280 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 4A 12VAC 32VDC 0603 | 0 |
|
$1.2972 / $1.4269 | RFQ |
Part Details for 0438004.WRGT
0438004.WRGT CAD Models
0438004.WRGT Part Data Attributes:
|
0438004.WRGT
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0438004.WRGT
Littelfuse Inc
Electric Fuse,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 0.83 mm | |
Body Height | 0.508 mm | |
Body Length or Diameter | 1.582 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; CUL; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |
Alternate Parts for 0438004.WRGT
This table gives cross-reference parts and alternative options found for 0438004.WRGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0438004.WRGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0440004.WRA | Electric Fuse, 4A, 32VAC, 32VDC, 50A (IR), Surface Mount, | Littelfuse Inc | 0438004.WRGT vs 0440004.WRA |
PC06F4A | FAST BLOW ELECTRIC FUSE, 4A, 32VAC, 32VDC, 50A (IR), SURFACE MOUNT, ROHS COMPLIANT | Eaton Bussmann | 0438004.WRGT vs PC06F4A |
0407004.WR | Electric Fuse, Time Lag Blow, 4A, 32VAC, 32VDC, 50A (IR), Surface Mount, 1206, | Littelfuse Inc | 0438004.WRGT vs 0407004.WR |