-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 6A, 12VAC, 24VDC, 50A (IR), Surface Mount, 0603,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F10736CT-ND
|
DigiKey | FUSE BRD MNT 6A 12VAC 24VDC 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23177 In Stock |
|
$0.5810 / $1.0600 | Buy Now |
DISTI #
576-0438006.WRA
|
Mouser Electronics | Surface Mount Fuses 6A 24V FAST ACTING FUSE AEC-Q200 RoHS: Compliant | 6355 |
|
$0.5800 / $1.0300 | Buy Now |
|
Future Electronics | FUSE 32V FA 0603 3.5A RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5700 / $0.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0438006.WRA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0438006.WRA
Littelfuse Inc
Electric Fuse, Fast Blow, 6A, 12VAC, 24VDC, 50A (IR), Surface Mount, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 250% RATED CURRENT | |
Blow Characteristic | FAST | |
Body Breadth | 0.828 mm | |
Body Height | 0.508 mm | |
Body Length or Diameter | 1.582 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 6 A | |
Rated Voltage(AC) | 12 V | |
Rated Voltage(DC) | 24 V | |
Reference Standard | AEC-Q200; CE; CSA; CUL; TUV; UKCA; UL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |