Part Details for 04381.25WR by Littelfuse Inc
Overview of 04381.25WR by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04381.25WR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P9264
|
Newark | Fuse, Smd, 1.25A, 0603, Fast Acting, Fuse Current:1.25A, Blow Characteristic:Fast Acting, Voltage Rating Vac:-, Voltage Rating Vdc:63Vdc, Fuse Case Style:0603 [1608 Metric], Product Range:438 Series, Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Littelfuse 04381.25WR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7900 | Buy Now |
DISTI #
F2948CT-ND
|
DigiKey | FUSE BRD MT 1.25A 32VAC 63VDC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6936 In Stock |
|
$0.5352 / $1.3700 | Buy Now |
DISTI #
576-04381.25WR
|
Mouser Electronics | Surface Mount Fuses 32V 1.25A FA 0603 RoHS: Compliant | 5137 |
|
$0.5350 / $1.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6550 / $0.6800 | Buy Now |
Part Details for 04381.25WR
04381.25WR CAD Models
04381.25WR Part Data Attributes
|
04381.25WR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
04381.25WR
Littelfuse Inc
Electric Fuse, Fast Blow, 1.25A, 32VDC, 50A (IR), Surface Mount, 0603, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 0.85 mm | |
Body Height | 0.5 mm | |
Body Length or Diameter | 1.54 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.25 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 14400 s |
Alternate Parts for 04381.25WR
This table gives cross-reference parts and alternative options found for 04381.25WR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04381.25WR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CF06V3T1R25 | Electric Fuse, 1.25A, 32VDC, 50A (IR), Surface Mount, LEAD FREE | TA-I Technology Co Ltd | 04381.25WR vs CF06V3T1R25 |
JAG3202132NA52 | Electric Fuse, 1.25A, 32VDC, 50A (IR), Surface Mount, LEAD FREE | Matsuo Electric Co Ltd | 04381.25WR vs JAG3202132NA52 |
KAB3202132NA29010 | Electric Fuse, Fast Blow, 1.25A, 32VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Matsuo Electric Co Ltd | 04381.25WR vs KAB3202132NA29010 |