-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 1.25A, 32VAC, 63VDC, 50A (IR), Surface Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC6339
|
Newark | Fuse, Aec-Q200, Fast Acting, 1.25A, 0603, Fuse Current:1.25A, Blow Characteristic:Fast Acting, Voltage Rating Vac:-, Voltage Rating Vdc:63Vdc, Fuse Case Style:0603 [1608 Metric], Product Range:438A Series Rohs Compliant: Yes |Littelfuse 04381.25WRA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6190 / $0.7300 | Buy Now |
DISTI #
46AC4662
|
Newark | Fuse, Aec-Q200, Fast Acting, 1.25A, 0603, Fuse Current:1.25A, Blow Characteristic:Fast Acting, Voltage Rating Vac:-, Voltage Rating Vdc:63Vdc, Fuse Case Style:0603 [1608 Metric], Product Range:438A Series Rohs Compliant: Yes |Littelfuse 04381.25WRA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9330 | Buy Now |
DISTI #
F10728CT-ND
|
DigiKey | FUSE BDMT 1.25A 32VAC 63VDC 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5630 In Stock |
|
$0.5868 / $1.5000 | Buy Now |
DISTI #
576-04381.25WRA
|
Mouser Electronics | Surface Mount Fuses 1.25A 63V FAST ACTING FUSE AEC-Q200 RoHS: Compliant | 3100 |
|
$0.5860 / $1.3700 | Buy Now |
|
Future Electronics | Surface Mount Fuses 1.25A 63V FAST ACTING FUSE AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7250 | Buy Now |
|
Quest Components | 2568 |
|
$0.9810 / $2.6160 | Buy Now | |
DISTI #
04381.25WRA
|
TTI | Surface Mount Fuses 1.25A 63V FAST ACTING FUSE AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.5810 / $0.6220 | Buy Now |
|
CHIPMALL.COM LIMITED | 411 |
|
$1.0398 / $1.8966 | Buy Now | |
DISTI #
2918104
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 73 Weeks, 3 Days Container: Cut Tape | 0 |
|
$0.5957 / $1.6337 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
04381.25WRA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
04381.25WRA
Littelfuse Inc
Electric Fuse, Fast Blow, 1.25A, 32VAC, 63VDC, 50A (IR), Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 250% RATED CURRENT | |
Blow Characteristic | FAST | |
Body Breadth | 0.828 mm | |
Body Height | 0.5156 mm | |
Body Length or Diameter | 1.582 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | AEC-Q200; CE; CSA; CUL; TUV; UKCA; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |