Part Details for 04381.75WR by Littelfuse Inc
Overview of 04381.75WR by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04381.75WR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P9265
|
Newark | Fuse, Smd, 1.75A, 0603, Fast Acting, Full Reel, Fuse Current:1.75A, Blow Characteristic:Fast Acting, Voltage Rating Vac:-, Voltage Rating Vdc:63Vdc, Fuse Case Style:0603 [1608 Metric], Product Range:438 Series, Body Material:Ceramic Rohs Compliant: Yes |Littelfuse 04381.75WR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5450 / $0.5780 | Buy Now |
DISTI #
F2950CT-ND
|
DigiKey | FUSE BRD MT 1.75A 32VAC 63VDC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5692 In Stock |
|
$0.5352 / $1.3700 | Buy Now |
DISTI #
576-04381.75WR
|
Mouser Electronics | Surface Mount Fuses 32V 1.75A FA 0603 RoHS: Compliant | 1100 |
|
$0.5350 / $1.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6550 / $0.6800 | Buy Now |
|
CHIPMALL.COM LIMITED | FUSE BOARD MNT 1.75A 32VAC 63VDC | 2420 |
|
$0.3036 / $0.3895 | Buy Now |
|
CHIPMALL.COM LIMITED | 50A SMD Fuse 1.75A 32V 63V 0603 Fuses ROHS | 50780 |
|
$0.0817 / $0.2450 | Buy Now |
Part Details for 04381.75WR
04381.75WR CAD Models
04381.75WR Part Data Attributes
|
04381.75WR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
04381.75WR
Littelfuse Inc
Electric Fuse, Fast Blow, 1.75A, 32VDC, 50A (IR), Surface Mount, 0603, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 0.85 mm | |
Body Height | 0.5 mm | |
Body Length or Diameter | 1.54 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.75 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 14400 s |