-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 1.75A, 32VAC, 32VDC, 50A (IR), Surface Mount, 0603,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC4663
|
Newark | Fuse, Aec-Q200, Fast Acting, 1.75A, 0603, Fuse Current:1.75A, Blow Characteristic:Fast Acting, Voltage Rating Vac:-, Voltage Rating Vdc:63Vdc, Fuse Case Style:0603 [1608 Metric], Product Range:438A Series Rohs Compliant: Yes |Littelfuse 04381.75WRA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1933 |
|
$0.1880 | Buy Now |
DISTI #
70AC6340
|
Newark | Fuse, Aec-Q200, Fast Acting, 1.75A, 0603, Fuse Current:1.75A, Blow Characteristic:Fast Acting, Voltage Rating Vac:-, Voltage Rating Vdc:63Vdc, Fuse Case Style:0603 [1608 Metric], Product Range:438A Series Rohs Compliant: Yes |Littelfuse 04381.75WRA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6190 / $0.7300 | Buy Now |
DISTI #
F10729CT-ND
|
DigiKey | FUSE BDMT 1.75A 32VAC 32VDC 0603 Min Qty: 3000 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6338 | Buy Now |
DISTI #
576-04381.75WRA
|
Mouser Electronics | Surface Mount Fuses 1.75A 32V FAST ACTING FUSE AEC-Q200 RoHS: Compliant | 277 |
|
$0.6060 / $0.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6040 | Buy Now |
DISTI #
2918105
|
Farnell | FUSE, AEC-Q200, FAST ACTING, 1.75A, 0603 RoHS: Compliant Min Qty: 1 Lead time: 90 Weeks, 4 Days Container: Cut Tape | 1933 |
|
$0.9123 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
04381.75WRA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
04381.75WRA
Littelfuse Inc
Electric Fuse, Fast Blow, 1.75A, 32VAC, 32VDC, 50A (IR), Surface Mount, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 250% RATED CURRENT | |
Blow Characteristic | FAST | |
Body Breadth | 0.828 mm | |
Body Height | 0.5156 mm | |
Body Length or Diameter | 1.582 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.75 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | AEC-Q200; CE; CSA; CUL; TUV; UKCA; UL | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |
This table gives cross-reference parts and alternative options found for 04381.75WRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04381.75WRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04401.75WR | Electric Fuse, Fast Blow, 1.75A, 32VAC, 32VDC, 50A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 04381.75WRA vs 04401.75WR |