Part Details for 0438100046 by Molex
Overview of 0438100046 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0438100046
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0438100046-ND
|
DigiKey | CONN HEADER R/A 6POS 4.2MM Min Qty: 624 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.7790 | Buy Now |
DISTI #
0438100046
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 4.2mm Solder RA Thru-Hole Tray - Trays (Alt: 0438100046) RoHS: Compliant Min Qty: 624 Package Multiple: 312 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$1.8946 / $2.7044 | Buy Now |
DISTI #
MOL43810-0046
|
Heilind Electronics | MF SMC RA HDR W/.094 CLIP TI 6CKT | Americas - 0 in Stock |
|
$2.0121 / $2.3823 | Buy Now |
DISTI #
0438100046
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 4.2mm Solder RA Thru-Hole Tray - Trays (Alt: 0438100046) RoHS: Compliant Min Qty: 624 Package Multiple: 312 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$1.8946 / $2.7044 | Buy Now |
DISTI #
0438100046
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 4.2mm Solder RA Thru-Hole Tray - Trays (Alt: 0438100046) RoHS: Compliant Min Qty: 624 Package Multiple: 312 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$1.8946 / $2.7044 | Buy Now |
Part Details for 0438100046
0438100046 CAD Models
0438100046 Part Data Attributes
|
0438100046
Molex
Buy Now
Datasheet
|
Compare Parts:
0438100046
Molex
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0438100046
This table gives cross-reference parts and alternative options found for 0438100046. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0438100046, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136656-0622LF | Board Connector, 6 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0438100046 vs 10136656-0622LF |
10136656-0611LF | Board Connector, 6 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0438100046 vs 10136656-0611LF |
10136656-0631LF | Board Connector, 6 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0438100046 vs 10136656-0631LF |
51192-0600 | Rectangular Power Connector, 6 Contact(s), Male, | Molex | 0438100046 vs 51192-0600 |
105310-1206 | Power Connector, 6 Contact(s), Male, Solder Terminal, | Molex | 0438100046 vs 105310-1206 |
43879-6010 | Rectangular Power Connector, 6 Contact(s), Male, Press Fit Terminal, | Molex | 0438100046 vs 43879-6010 |
10136656-0621LF | Board Connector, 6 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0438100046 vs 10136656-0621LF |
009090060111805 | CONNECTOR, 6 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | KYOCERA Crystal Device Corporation | 0438100046 vs 009090060111805 |
10136656-0611LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 6 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 0438100046 vs 10136656-0611LF |
39-30-6062 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 0438100046 vs 39-30-6062 |