Part Details for 0438100204 by Molex
Overview of 0438100204 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0438100204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0438100204-ND
|
DigiKey | CONN HEADER R/A 14POS 4.2MM Min Qty: 336 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.6866 | Buy Now |
DISTI #
0438100204
|
Avnet Americas | Conn Wire to Board HDR 14 POS 4.2mm Solder RA Thru-Hole Tray - Trays (Alt: 0438100204) RoHS: Compliant Min Qty: 336 Package Multiple: 168 Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000000774783
|
Sager | Headers & Wire Housings MF SMC RA Hdr w/o Clip Tin 14Ckt Min Qty: 336 | 0 |
|
$3.2300 / $3.9500 | Buy Now |
Part Details for 0438100204
0438100204 CAD Models
0438100204 Part Data Attributes
|
0438100204
Molex
Buy Now
Datasheet
|
Compare Parts:
0438100204
Molex
Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0438100204
This table gives cross-reference parts and alternative options found for 0438100204. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0438100204, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10131319-1412100LF | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal | Amphenol FCi | 0438100204 vs 10131319-1412100LF |
0444741431 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0438100204 vs 0444741431 |
44474-3042 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0438100204 vs 44474-3042 |
MMIP14W9M3N83C1 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0438100204 vs MMIP14W9M3N83C1 |
10131318-142210PLF | Board Connector, 14 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0438100204 vs 10131318-142210PLF |
0039300143 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0438100204 vs 0039300143 |
HM2007E-E | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Foxconn | 0438100204 vs HM2007E-E |
44474-3018 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0438100204 vs 44474-3018 |
10131318-14221G0LF | Board Connector, 14 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0438100204 vs 10131318-14221G0LF |
794532-1 | CONNECTOR, 14 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 0438100204 vs 794532-1 |