Part Details for 0438410005 by Molex
Overview of 0438410005 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0438410005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20175CT-ND
|
DigiKey | CONN MOD JACK 6P6C R/A UNSHLD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
600 In Stock |
|
$1.9236 / $3.5600 | Buy Now |
DISTI #
0438410005
|
Avnet Americas | MODJACK DUAL PORT SMT 50""SAU 6/6" - Tape and Reel (Alt: 0438410005) RoHS: Compliant Min Qty: 900 Package Multiple: 300 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.7001 / $2.4266 | Buy Now |
DISTI #
MOL43841-0005
|
Heilind Electronics | MODJACK DUAL PORT SMT 50 S U 6/6 | Americas - 0 in Stock |
|
$1.8055 / $2.1057 | Buy Now |
Part Details for 0438410005
0438410005 CAD Models
0438410005 Part Data Attributes
|
0438410005
Molex
Buy Now
|
Compare Parts:
0438410005
Molex
|
Samacsys Manufacturer | Molex |