Part Details for 0438790032 by Molex
Overview of 0438790032 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0438790032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17809-ND
|
DigiKey | CONN HEADER VERT 24POS 4.2MM Min Qty: 1 Lead time: 17 Weeks Container: Tray |
320 In Stock |
|
$13.0388 / $19.5600 | Buy Now |
DISTI #
0438790032
|
Avnet Americas | Conn Power HDR 24 POS 4.2mm Solder ST Thru-Hole 24 Terminal 1 Port Tray - Trays (Alt: 0438790032) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$10.1894 | Buy Now |
DISTI #
MOL43879-0032
|
Heilind Electronics | MINI-FIT CPI HDR FOR .094PCB 2 | Americas - 176 in Stock |
|
$13.7630 / $17.3985 | Buy Now |
DISTI #
84359196
|
Verical | Conn Wire to Board HDR 24Power POS 4.2mm Press Fit ST Top Entry Thru-Hole Mini-Fit BMI Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2434 | Americas - 150 |
|
$13.1004 | Buy Now |
DISTI #
43879-0032
|
TTI | Headers & Wire Housings MINI-FIT CPI HDR 24P RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 5 Container: Tray | Americas - 0 |
|
$11.1800 / $11.4000 | Buy Now |
DISTI #
MOL43879-0032
|
Interstate Connecting Components | MINI-FIT CPI HDR FOR .094PCB 2 | 58 |
|
$13.7630 / $17.3985 | Buy Now |
Part Details for 0438790032
0438790032 CAD Models
0438790032 Part Data Attributes
|
0438790032
Molex
Buy Now
Datasheet
|
Compare Parts:
0438790032
Molex
Rectangular Power Connector, 24 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0438790032
This table gives cross-reference parts and alternative options found for 0438790032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0438790032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39-31-0245 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 0438790032 vs 39-31-0245 |
CP3524P1H00-LF | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Cvilux Corporation | 0438790032 vs CP3524P1H00-LF |
PLC24M4000 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0438790032 vs PLC24M4000 |
IPL1-112-01-F-D-P | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Samtec Inc | 0438790032 vs IPL1-112-01-F-D-P |
794590-1 | CONNECTOR, 24 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 0438790032 vs 794590-1 |
42677-0013 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Molex | 0438790032 vs 42677-0013 |
43270-2423 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0438790032 vs 43270-2423 |
PLCH24M3200C2 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0438790032 vs PLCH24M3200C2 |
PLC24F94ST40A1 | Rectangular Power Connector, 24 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 0438790032 vs PLC24F94ST40A1 |
PLCH24M4200C2 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0438790032 vs PLCH24M4200C2 |