Part Details for 0438790065 by Molex
Overview of 0438790065 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0438790065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14593-ND
|
DigiKey | CONN HEADER VERT 24POS 4.2MM Min Qty: 2000 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.6590 | Buy Now |
DISTI #
0438790065
|
Avnet Americas | Conn Wire to Board HDR 24 POS 4.2mm Solder ST Thru-Hole Tray - Trays (Alt: 0438790065) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$20.0466 / $22.0766 | Buy Now |
DISTI #
MOL43879-0065
|
Heilind Electronics | MINI-FIT CPI HDR FOR .094PCB 4CKT GOLD | Americas - 0 in Stock6 On Order |
|
$18.6584 | Buy Now |
Part Details for 0438790065
0438790065 CAD Models
0438790065 Part Data Attributes
|
0438790065
Molex
Buy Now
Datasheet
|
Compare Parts:
0438790065
Molex
Rectangular Power Connector, 24 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0438790065
This table gives cross-reference parts and alternative options found for 0438790065. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0438790065, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43270-2415 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0438790065 vs 43270-2415 |
39-30-1243 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0438790065 vs 39-30-1243 |
39-30-0242 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Molex | 0438790065 vs 39-30-0242 |
44474-3083 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Molex | 0438790065 vs 44474-3083 |
439-3844-000 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Corporation | 0438790065 vs 439-3844-000 |
HM3512E-EP1 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Foxconn | 0438790065 vs HM3512E-EP1 |
439-3766-000 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Amphenol Corporation | 0438790065 vs 439-3766-000 |
39-31-7240 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Molex | 0438790065 vs 39-31-7240 |
43270-2423 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0438790065 vs 43270-2423 |
44474-3059 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Molex | 0438790065 vs 44474-3059 |