Part Details for 0438794000 by Molex
Overview of 0438794000 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0438794000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0438794000-ND
|
DigiKey | CONN HEADER VERT 6POS 4.2MM Min Qty: 2240 Lead time: 29 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.6829 | Buy Now |
DISTI #
0438794000
|
Avnet Americas | Conn Wire to Board HDR 5 POS 4.2mm Solder ST Thru-Hole Tray - Trays (Alt: 0438794000) RoHS: Compliant Min Qty: 2240 Package Multiple: 2240 Container: Tray | 0 |
|
RFQ |
Part Details for 0438794000
0438794000 CAD Models
0438794000 Part Data Attributes
|
0438794000
Molex
Buy Now
Datasheet
|
Compare Parts:
0438794000
Molex
Rectangular Power Connector, 5 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0438794000
This table gives cross-reference parts and alternative options found for 0438794000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0438794000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0908792747 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0438794000 vs 0908792747 |
1-178488-9 | 5 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 0438794000 vs 1-178488-9 |
178498-9 | CONNECTOR, 5 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 0438794000 vs 178498-9 |
71231-0607 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 0438794000 vs 71231-0607 |
0712310107 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0438794000 vs 0712310107 |
43160-5505 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 0438794000 vs 43160-5505 |
10136646-05114LF | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, LCP, 80u" Tin plating, Natural Color, 5 Positions, Non GW Compatible, with Posts, Tray packing. | Amphenol Communications Solutions | 0438794000 vs 10136646-05114LF |
4-1318301-5 | 5 CONTACT(S), MALE, POWER CONNECTOR | TE Connectivity | 0438794000 vs 4-1318301-5 |
43160-3205 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 0438794000 vs 43160-3205 |
43160-0605 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0438794000 vs 43160-0605 |