Part Details for 0438795003 by Molex
Overview of 0438795003 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0438795003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0438795003-ND
|
DigiKey | CONN HEADER VERT 10POS 4.2MM Min Qty: 1600 Lead time: 29 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.5075 | Buy Now |
DISTI #
0438795003
|
Avnet Americas | Conn Wire to Board HDR 10 POS 4.2mm Solder ST Thru-Hole Tray - Trays (Alt: 0438795003) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Tray | 0 |
|
RFQ |
Part Details for 0438795003
0438795003 CAD Models
0438795003 Part Data Attributes
|
0438795003
Molex
Buy Now
Datasheet
|
Compare Parts:
0438795003
Molex
Rectangular Power Connector, 10 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0438795003
This table gives cross-reference parts and alternative options found for 0438795003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0438795003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10131319-10211GPLF | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Amphenol FCi | 0438795003 vs 10131319-10211GPLF |
10136656-1021LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 10 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 0438795003 vs 10136656-1021LF |
10131319-10121GPLF | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Amphenol FCi | 0438795003 vs 10131319-10121GPLF |
10131319-10211G0LF | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Amphenol FCi | 0438795003 vs 10131319-10211G0LF |
10127720-104GNLF | Board Connector, | Amphenol FCi | 0438795003 vs 10127720-104GNLF |
10131319-1011100LF | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Amphenol FCi | 0438795003 vs 10131319-1011100LF |
0436501015 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, | Molex | 0438795003 vs 0436501015 |
10131319-101110PLF | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Amphenol FCi | 0438795003 vs 10131319-101110PLF |
10137926-1022LF | Rectangular Power Connector, | Amphenol FCi | 0438795003 vs 10137926-1022LF |
1826830000 | Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal | Weidmüller Interface GmbH & Co. KG | 0438795003 vs 1826830000 |