Part Details for 0438796027 by Molex
Overview of 0438796027 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0438796027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0438796027-ND
|
DigiKey | CONN HEADER VERT 14POS 4.2MM Min Qty: 1600 Lead time: 29 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.7100 | Buy Now |
DISTI #
0438796027
|
Avnet Americas | Conn Wire to Board HDR 14 POS 4.2mm Solder ST Thru-Hole Tray - Trays (Alt: 0438796027) RoHS: Compliant Min Qty: 1600 Package Multiple: 320 Container: Tray | 0 |
|
RFQ |
Part Details for 0438796027
0438796027 CAD Models
0438796027 Part Data Attributes
|
0438796027
Molex
Buy Now
Datasheet
|
Compare Parts:
0438796027
Molex
MF JR BMI VERT HDR 14CKT MF/BL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |