Part Details for 044-1008-000 by ITT Interconnect Solutions
Overview of 044-1008-000 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008AF-192XKLB | Coilcraft Inc | General Purpose Inductor, 1.9uH, 10%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008 | |
1008AF-472XKLB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008 | |
1008CS-100XGBB | Coilcraft Inc | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1010 |
Price & Stock for 044-1008-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ0169
|
Newark | Itt Cannon |Itt Cannon 044-1008-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9600 / $20.3500 | Buy Now |
DISTI #
2266-044-1008-000-ND
|
DigiKey | 044-1008-000 Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
417 In Stock |
|
$9.0100 / $21.1700 | Buy Now |
DISTI #
965-044-1008-000
|
Mouser Electronics | Circular MIL Spec Connector KPT06 SIZE 22 C/N RoHS: Not Compliant | 0 |
|
$9.0100 / $19.5600 | Order Now |
DISTI #
ITT044-1008-000
|
Heilind Electronics | COUP NUT ASSY KPT06E-22 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
755 In Stock |
|
$14.7500 / $29.5100 | Buy Now | |
DISTI #
ITT044-1008-000
|
Interstate Connecting Components | COUP NUT ASSY KPT06E-22 | 0 |
|
Buy Now | |
DISTI #
C1S329902568804
|
Chip1Stop | Connector Other | 417 |
|
$8.9100 / $22.5000 | Buy Now |
DISTI #
044-1008-000
|
ECCO | 338 |
|
$29.5100 | Buy Now | |
|
Master Electronics |
755 In Stock |
|
$14.7500 / $29.5100 | Buy Now |