0440004.WR
Littelfuse Inc
Description: Electric Fuse, 4A, 32VAC, 32VDC, 50A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT

Overview of 0440004.WR by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for 0440004.WR by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 64R8012
Newark Fuse, Smd, 4A, 1206, Fast Acting, Fuse Current:4A, Blow Characteristic:Fast Acting, Voltage Rating Vac:32Vac, Voltage Rating Vdc:32Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:440 Series, Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Littelfuse 0440004.WR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 2
  • 1 $1.0700
  • 25 $0.9690
  • 50 $0.8020
  • 100 $0.6670
  • 250 $0.6510
  • 500 $0.5510
  • 1,000 $0.4840
$0.4840 / $1.0700 Buy Now
DISTI # 42Y1237
Newark Fuse, Smd, 4A, 1206, Fast Act, Fuse Current:4A, Product Range:440 Series, Voltage Rating Vac:32Vac, Voltage Rating V Dc:32Vdc, Blow Characteristic:Fast Acting, Fuse Case Style:1206, Breaking Capacity Current Ac:50A, Breaking Capacityrohs Compliant: Yes |Littelfuse 0440004.WR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $1.0700
  • 25 $0.9690
  • 50 $0.8020
  • 100 $0.6670
  • 250 $0.6510
  • 500 $0.5510
  • 1,000 $0.4840
$0.4840 / $1.0700 Buy Now
DISTI # 94X3247
Newark Fuse, Smd, 4A, 1206, Fast Act, Fuse Current:4A, Product Range:440 Series, Voltage Rating Vac:32Vac, Voltage Rating V Dc:32Vdc, Blow Characteristic:Fast Acting, Fuse Case Style:1206, Breaking Capacity Current Ac:50A, Breaking Capacityrohs Compliant: Yes |Littelfuse 0440004.WR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.5380
  • 6,000 $0.5110
  • 12,000 $0.4910
  • 18,000 $0.4850
$0.4850 / $0.5380 Buy Now
DISTI # F1607CT-ND
DigiKey FUSE BRD MNT 4A 32VAC 32VDC 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 7194
In Stock
  • 1 $1.0900
  • 5 $1.0560
  • 10 $0.9890
  • 50 $0.8180
  • 100 $0.6818
  • 250 $0.6647
  • 500 $0.5624
  • 1,000 $0.4943
  • 3,000 $0.4219
$0.4219 / $1.0900 Buy Now
DISTI # 576-0440004.WR
Mouser Electronics Surface Mount Fuses 32V High I2T 1206 4A RoHS: Compliant 2878
  • 1 $0.9800
  • 10 $0.8900
  • 25 $0.8130
  • 100 $0.6140
  • 250 $0.5980
  • 500 $0.5060
  • 1,000 $0.4450
  • 3,000 $0.4370
  • 6,000 $0.4210
$0.4210 / $0.9800 Buy Now
Future Electronics FUSE 32V High I2T 1206 4A RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel 6000
Reel
  • 3,000 $0.4300
  • 6,000 $0.4200
  • 9,000 $0.4150
$0.4150 / $0.4300 Buy Now
DISTI # 0440004.WR
TTI Surface Mount Fuses 32V High I2T 1206 4A RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 0
  • 3,000 $0.4390
  • 6,000 $0.4300
  • 9,000 $0.4220
$0.4220 / $0.4390 Buy Now
LCSC 50A SMD Fuse 4A 32V 32V 1206 Disposable fuses ROHS 4220
  • 5 $0.2906
  • 50 $0.2396
  • 150 $0.2177
  • 500 $0.1904
  • 3,000 $0.1362
  • 6,000 $0.1289
$0.1289 / $0.2906 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 3000 6000
  • 3,000 $0.5929
  • 6,000 $0.5533
$0.5533 / $0.5929 Buy Now
Ozdisan Elektronik FUSE BRD MNT 4A 32VAC/VDC 1206 0
  • 1 $1.1637
  • 3,000 $1.0579
$1.0579 / $1.1637 RFQ

CAD Models for 0440004.WR by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 0440004.WR by Littelfuse Inc

0440004.WR
Littelfuse Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.10.00.40
Samacsys Manufacturer
LITTELFUSE
Body Breadth
1.63 mm
Body Height
0.82 mm
Body Length or Diameter
3.2 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
1206
JESD-609 Code
e3
Joule Integral-Nom
2 J
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Packing Method
TAPE AND REEL
Rated Breaking Capacity
50 A
Rated Current
4 A
Rated Voltage(AC)
32 V
Rated Voltage(DC)
32 V
Reference Standard
CSA; UL
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Trip Time or Delay
14400 s
Want to compare parts?
  1. 0440004.WR
    Littelfuse Inc
    Electric Fuse, 4A, 32VAC, 32VDC, 50A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for 0440004.WR

This table gives cross-reference parts and alternative options found for 0440004.WR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0440004.WR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PC06F3A FAST BLOW ELECTRIC FUSE, 3A, 32VAC, 32VDC, 50A (IR), SURFACE MOUNT, ROHS COMPLIANT Eaton Bussmann 0440004.WR vs PC06F3A
0437008.WR Electric Fuse, Fast Blow, 8A, 32VAC, 35VDC, 50A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 0440004.WR vs 0437008.WR

Related Parts for 0440004.WR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0440004.WR by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0440004.WR by Littelfuse Inc

Select Manufacturer
Which Manufacturer of 0440004.WR would you like to use for your alert(s)?
  • Please alert me when 0440004.WR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0440004.WR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0440004.WR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0440004.WR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0440004.WR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0440004.WR by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: