Part Details for 044002.5WR by Littelfuse Inc
Overview of 044002.5WR by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10044002-002TRLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage & Server System, Receptacle, Right Angle, Surface Mount, 29 Positions. | |
10044002-003LF | Amphenol Communications Solutions | SAS, Storage and Server Connector, Receptacle, Right Angle, Surface Mount, 29 Positions | |
10044002-001LF | Amphenol Communications Solutions | SAS, Storage and Server Connector, Receptacle, Right Angle, Surface Mount, 29 Positions |
Price & Stock for 044002.5WR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77R1683
|
Newark | Surface Mount Fuse, Voltage Rating, Vac:32V, Voltage Rating, Vdc:32V, Fuse Current:2.5A, Breaking Capacity:50A @ 32Vac/Vdc, Fuse Case Style:1206 Rohs Compliant: Yes |Littelfuse 044002.5WR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4490 / $0.5300 | Buy Now |
DISTI #
64R8017
|
Newark | Fuse, Smd, 2.5A, 1206, Fast Acting, Fuse Current:2.5A, Blow Characteristic:Fast Acting, Voltage Rating Vac:32Vac, Voltage Rating Vdc:32Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:440 Series, Breaking Capacity:50A @ 32V Dc Rohs Compliant: Yes |Littelfuse 044002.5WR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6510 | Buy Now |
DISTI #
F1612CT-ND
|
DigiKey | FUSE BRD MT 2.5A 32VAC/VDC 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6888 In Stock |
|
$0.4219 / $1.0900 | Buy Now |
DISTI #
576-044002.5WR
|
Mouser Electronics | Surface Mount Fuses 32V High I2T 1206 2.5A RoHS: Compliant | 1698 |
|
$0.4210 / $0.7400 | Buy Now |
|
Future Electronics | 440 Series Fast-Acting 32 V 2.5 A 3.2 x 1.63 x 0.81 mm Surface Mount Fuse RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.4900 / $0.5100 | Buy Now |
|
Future Electronics | 440 Series Fast-Acting 32 V 2.5 A 3.2 x 1.63 x 0.81 mm Surface Mount Fuse RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.4900 / $0.5100 | Buy Now |
DISTI #
044002.5WR
|
TTI | Surface Mount Fuses 32V High I2T 1206 2.5A RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.4220 | Buy Now |
DISTI #
C1S425200378593
|
Chip1Stop | Fuse Chip Fast Acting 2.5A 32V SMD Solder Pad 1206 Ceramic T/R CSA/UL RoHS: Compliant pbFree: Yes Container: Cut Tape | 2923 |
|
$0.3700 | Buy Now |
DISTI #
C1S425200752014
|
Chip1Stop | Fuse Chip Fast Acting 2.5A 32V SMD Solder Pad 1206 Ceramic T/R CSA/UL RoHS: Compliant pbFree: Yes | 2425 |
|
$0.4470 / $0.7080 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 2.5A 32VAC/VDC 1206 | 0 |
|
$1.0582 / $1.1640 | RFQ |
Part Details for 044002.5WR
044002.5WR CAD Models
044002.5WR Part Data Attributes
|
044002.5WR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
044002.5WR
Littelfuse Inc
Electric Fuse, 2.5A, 32VAC, 32VDC, 50A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 1.63 mm | |
Body Height | 0.82 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 14400 s |
Alternate Parts for 044002.5WR
This table gives cross-reference parts and alternative options found for 044002.5WR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 044002.5WR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
043802.5WRGT | Electric Fuse, | Littelfuse Inc | 044002.5WR vs 043802.5WRGT |
040702.5WR | Electric Fuse, Time Lag Blow, 2.5A, 32VAC, 32VDC, 50A (IR), Surface Mount, 1206, | Littelfuse Inc | 044002.5WR vs 040702.5WR |
PC06F2.5A | FAST BLOW ELECTRIC FUSE, 2.5A, 32VAC, 32VDC, 50A (IR), SURFACE MOUNT, ROHS COMPLIANT | Eaton Bussmann | 044002.5WR vs PC06F2.5A |
044002.5WRA | Electric Fuse, 2.5A, 32VAC, 32VDC, 50A (IR), Surface Mount, | Littelfuse Inc | 044002.5WR vs 044002.5WRA |