Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
6 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Environmental Monitoring
Industrial Automation
Part # |
Manufacturer |
Description |
Datasheet |
10044013-10310T |
Amphenol Communications Solutions |
PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, 280 Positions, 1.00mm (0.039in) Pitch |
|
10106122-8004401LF |
Amphenol Communications Solutions |
PwrBlade+® , Power Connectors, 16S+8ACP STB, Vertical, Receptacle. |
|
10044013-10000TLF |
Amphenol Communications Solutions |
PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, 280 Positions, 1.00mm (0.039in) Pitch |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Fuse 50V High I2T 1206 1.25A/ Tr |Littelfuse 04401.25WR
RoHS:
Not Compliant
Min Qty:
3000
Package Multiple:
1
Date Code:
0
Container:
Reel
|
0
|
-
2,000
$0.5130
-
4,000
$0.4600
-
6,000
$0.4440
-
10,000
$0.4340
|
$0.4340 / $0.5130
|
Buy Now
|
|
|
DigiKey
|
FUSE BRD MT 1.25A 50VAC 50VDC
Min Qty:
1
Lead time:
13 Weeks
Container:
Cut Tape (CT), Tape & Reel (TR)
|
1089 In Stock
|
-
1
$0.9500
-
5
$0.9200
-
10
$0.8610
-
50
$0.7126
-
100
$0.5939
-
250
$0.5790
-
500
$0.4899
-
1,000
$0.4305
-
3,000
$0.4079
|
$0.4079 / $0.9500
|
Buy Now
|
|
|
Mouser Electronics
|
Surface Mount Fuses 63V High I2T 1206 1.25A
RoHS:
Compliant
|
1204
|
-
1
$0.9200
-
10
$0.8610
-
25
$0.7130
-
100
$0.5940
-
250
$0.5790
-
500
$0.4900
-
1,000
$0.4310
-
3,000
$0.4300
-
6,000
$0.4070
|
$0.4070 / $0.9200
|
Buy Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
3000
Package Multiple:
3000
Lead time:
13 Weeks
Container:
Reel
|
0Reel
|
|
$0.4240
|
Buy Now
|
|
|
TTI
|
Surface Mount Fuses 63V High I2T 1206 1.25A
RoHS:
Compliant
pbFree:
Pb-Free
Min Qty:
3000
Package Multiple:
3000
Container:
Reel
|
Americas - 0
|
|
$0.4080
|
Buy Now
|
|
|
Ozdisan Elektronik
|
FUSE BRD MNT 1.25A 50VAC/VDC
|
0
|
|
$1.0233 / $1.1256
|
RFQ
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
HALOGEN FREE AND ROHS COMPLIANT
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
Littelfuse Inc
Electric Fuse, 1.25A, 50VAC, 50VDC, 50A (IR), Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT
VS
-