Part Details for 0440500002 by Molex
Overview of 0440500002 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0440500002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4046-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1 Lead time: 13 Weeks Container: Tray |
2724 In Stock |
|
$3.8663 / $6.9800 | Buy Now |
DISTI #
0440500002
|
Avnet Americas | MODJACK RA FLGLS CAT 5 THRHOLE SHLD - Trays (Alt: 0440500002) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.6496 / $4.8929 | Buy Now |
DISTI #
MOL44050-0002
|
Heilind Electronics | MODJACK RA FLGLS CAT 5 THRHOL SHLD | Americas - 0 in Stock |
|
$3.7521 / $4.2958 | Buy Now |
|
Bristol Electronics | 339 |
|
RFQ | ||
DISTI #
44050-0002
|
TTI | Modular Connectors / Ethernet Connectors 8/8 RA LO PROFILE RoHS: Compliant pbFree: Pb-Free Min Qty: 80 Package Multiple: 80 Container: Tray |
Americas - 400 In Stock |
|
$4.1200 | Buy Now |
Part Details for 0440500002
0440500002 CAD Models
0440500002 Part Data Attributes
|
0440500002
Molex
Buy Now
Datasheet
|
Compare Parts:
0440500002
Molex
CONN MOD JACK 8/8POS PCB R/A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |