Part Details for 0440671001 by Molex
Overview of 0440671001 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0440671001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0440671001-ND
|
DigiKey | CONN HEADER VERT 10POS 3MM Min Qty: 1224 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.3428 | Buy Now |
DISTI #
0440671001
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0440671001) RoHS: Compliant Min Qty: 1224 Package Multiple: 1224 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$1.1070 / $1.5422 | Buy Now |
DISTI #
MOL44067-1001
|
Heilind Electronics | MICROFIT VERT PTH HDR DR ASSY TIN 10CKT | Americas - 0 in Stock |
|
$0.9506 / $1.2208 | Buy Now |
DISTI #
0440671001
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0440671001) RoHS: Compliant Min Qty: 1224 Package Multiple: 1224 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$1.1070 / $1.5422 | Buy Now |
DISTI #
0440671001
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0440671001) RoHS: Compliant Min Qty: 1224 Package Multiple: 1224 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$1.1070 / $1.5422 | Buy Now |
Part Details for 0440671001
0440671001 CAD Models
0440671001 Part Data Attributes
|
0440671001
Molex
Buy Now
Datasheet
|
Compare Parts:
0440671001
Molex
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |