Part Details for 0440671002 by Molex
Overview of 0440671002 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0440671002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0440671002-ND
|
DigiKey | CONN HEADER VERT 10POS 3MM Min Qty: 1224 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.7735 | Buy Now |
DISTI #
0440671002
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0440671002) RoHS: Compliant Min Qty: 1224 Package Multiple: 1224 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$1.4468 / $2.1071 | Buy Now |
DISTI #
MOL44067-1002
|
Heilind Electronics | MICROFIT 3.0 V HDR DR 15AU 10 KT | Americas - 0 in Stock |
|
$1.2424 / $1.6431 | Buy Now |
DISTI #
44067-1002
|
TTI | Headers & Wire Housings Microfit Vert Hdr DR 15AU 10CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 1224 Package Multiple: 1224 Container: Tray | Americas - 0 |
|
$1.5500 / $1.7400 | Buy Now |
DISTI #
0440671002
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0440671002) RoHS: Compliant Min Qty: 1224 Package Multiple: 1224 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$1.4468 / $2.1071 | Buy Now |
DISTI #
0440671002
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0440671002) RoHS: Compliant Min Qty: 1224 Package Multiple: 1224 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$1.4468 / $2.1071 | Buy Now |
Part Details for 0440671002
0440671002 CAD Models
0440671002 Part Data Attributes
|
0440671002
Molex
Buy Now
Datasheet
|
Compare Parts:
0440671002
Molex
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |