Part Details for 0440671201 by Molex
Overview of 0440671201 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0440671201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0440671201-ND
|
DigiKey | CONN HEADER VERT 12POS 3MM Min Qty: 1008 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.4835 | Buy Now |
DISTI #
0440671201
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0440671201) RoHS: Compliant Min Qty: 1008 Package Multiple: 1008 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$1.2511 | Buy Now |
DISTI #
MOL44067-1201
|
Heilind Electronics | MICROFIT VERT PTH HDR DR ASSY TIN 12CKT | Americas - 0 in Stock |
|
$1.1952 / $1.5120 | Buy Now |
DISTI #
44067-1201
|
TTI | Headers & Wire Housings Microfit Vert Hdr DR Tin 12Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 1008 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$1.6900 | Buy Now |
Part Details for 0440671201
0440671201 CAD Models
0440671201 Part Data Attributes
|
0440671201
Molex
Buy Now
Datasheet
|
Compare Parts:
0440671201
Molex
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |
Alternate Parts for 0440671201
This table gives cross-reference parts and alternative options found for 0440671201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0440671201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
44432-1204 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 0440671201 vs 44432-1204 |