Part Details for 0440672201 by Molex
Overview of 0440672201 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0440672201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0440672201-ND
|
DigiKey | CONN HEADER VERT 22POS 3MM Min Qty: 576 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.2465 | Buy Now |
DISTI #
0440672201
|
Avnet Americas | Conn Shrouded Header HDR 22 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0440672201) RoHS: Compliant Min Qty: 576 Package Multiple: 576 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$3.6044 / $5.2556 | Buy Now |
DISTI #
MOL44067-2201
|
Heilind Electronics | MICROFIT VERT PTH HDR DR ASSY TIN 22CKT | Americas - 0 in Stock |
|
$3.9657 / $4.5606 | Buy Now |
DISTI #
0440672201
|
Avnet Americas | Conn Shrouded Header HDR 22 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0440672201) RoHS: Compliant Min Qty: 576 Package Multiple: 576 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$3.6044 / $5.2556 | Buy Now |
Part Details for 0440672201
0440672201 CAD Models
0440672201 Part Data Attributes:
|
0440672201
Molex
Buy Now
Datasheet
|
Compare Parts:
0440672201
Molex
Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0, POLARIZED, SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 |
Alternate Parts for 0440672201
This table gives cross-reference parts and alternative options found for 0440672201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0440672201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10127720-224LF | Board Connector, 22 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 0440672201 vs 10127720-224LF |
29-28-1223 | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal | Molex | 0440672201 vs 29-28-1223 |
10131318-22121G0LF | Board Connector, 22 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0440672201 vs 10131318-22121G0LF |
39-31-0224 | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 0440672201 vs 39-31-0224 |
IPT1-111-06-L-D | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal | Samtec Inc | 0440672201 vs IPT1-111-06-L-D |
KF-4501198 | Rectangular Power Connector, 22 Contact(s), Male, Crimp Terminal | Harwin | 0440672201 vs KF-4501198 |
2-794666-2 | 22 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | 0440672201 vs 2-794666-2 |
10131319-22221GPLF | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal | Amphenol FCi | 0440672201 vs 10131319-22221GPLF |
39-34-9220 | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal | Molex | 0440672201 vs 39-34-9220 |
IPT1-111-01-S-D-VS-A-FL | Rectangular Power Connector, 22 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 0440672201 vs IPT1-111-01-S-D-VS-A-FL |