Part Details for 0440680107 by Molex
Overview of 0440680107 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 0440680107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14931-ND
|
DigiKey | CONN HEADER VERT 18POS 4.2MM Min Qty: 1 Lead time: 18 Weeks Container: Tray |
330 In Stock |
|
$8.4840 / $14.0300 | Buy Now |
DISTI #
0440680107
|
Avnet Americas | Conn Wire to Board HDR 18 POS 4.2mm Solder ST Thru-Hole Tray - Trays (Alt: 0440680107) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$9.6913 / $13.8333 | Buy Now |
DISTI #
44068-0107
|
Avnet Americas | Conn Wire to Board HDR 18 POS 4.2mm Solder ST Thru-Hole Tray - Trays (Alt: 44068-0107) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Container: Tray | 0 |
|
RFQ | |
DISTI #
MOL44068-0107
|
Heilind Electronics | MF SMC VERT HDR W/.125CLIP G LD 18 CKT | Americas - 0 in Stock |
|
$10.0487 | Buy Now |
DISTI #
0440680107
|
Avnet Americas | Conn Wire to Board HDR 18 POS 4.2mm Solder ST Thru-Hole Tray - Trays (Alt: 0440680107) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$9.6913 / $13.8333 | Buy Now |
DISTI #
44068-0107
|
Avnet Americas | Conn Wire to Board HDR 18 POS 4.2mm Solder ST Thru-Hole Tray - Trays (Alt: 44068-0107) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Container: Tray | 0 |
|
RFQ |
Part Details for 0440680107
0440680107 CAD Models
0440680107 Part Data Attributes:
|
0440680107
Molex
Buy Now
Datasheet
|
Compare Parts:
0440680107
Molex
Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0440680107
This table gives cross-reference parts and alternative options found for 0440680107. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0440680107, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10127720-183GLF | Board Connector, 18 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 0440680107 vs 10127720-183GLF |
39-31-0180 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 0440680107 vs 39-31-0180 |
PLCH18M3200C1 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0440680107 vs PLCH18M3200C1 |
MMIP18M4N82C2 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0440680107 vs MMIP18M4N82C2 |
43270-1814 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0440680107 vs 43270-1814 |
39-34-0189 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Molex | 0440680107 vs 39-34-0189 |
15-24-0454 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Molex | 0440680107 vs 15-24-0454 |
1-794662-8 | 18 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | 0440680107 vs 1-794662-8 |
10131319-18211GPLF | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Amphenol FCi | 0440680107 vs 10131319-18211GPLF |
39-54-0183 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 0440680107 vs 39-54-0183 |