Part Details for 0441041000602 by Amphenol Tuchel
Overview of 0441041000602 by Amphenol Tuchel
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0441041000602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 6 Position - Male Receptacle - Pin Contact - 44 Series™ - Black Body - 250 V - 8A - 14-18AWG (2.5-1.0mm²) - -40°C to +105°C - IP65/67 mated RoHS: Compliant | 0 |
|
$1.4600 / $2.7800 | Buy Now |
DISTI #
0441041000602
|
ECCO | 402 |
|
$2.7800 | Buy Now |