Part Details for 0441330408 by Molex
Overview of 0441330408 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0441330408
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0441330408-ND
|
DigiKey | MICROFIT 3.0 FLOATING RECPTCLE 4 Min Qty: 7488 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2660 | Buy Now |
DISTI #
0441330408
|
Avnet Americas | Conn Housing RCP 4 POS 3mm ST Panel Mount Bag - Bulk (Alt: 0441330408) RoHS: Compliant Min Qty: 7488 Package Multiple: 1248 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3232 | Buy Now |
DISTI #
MOL44133-0408
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL44133-0408 | Americas - 0 in Stock |
|
$0.2346 / $0.2711 | Buy Now |
Part Details for 0441330408
0441330408 CAD Models
0441330408 Part Data Attributes
|
0441330408
Molex
Buy Now
Datasheet
|
Compare Parts:
0441330408
Molex
Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | PANEL MOUNTABLE, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0441330408
This table gives cross-reference parts and alternative options found for 0441330408. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0441330408, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSD-02-22-L-24.00-S-K | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0441330408 vs MMSD-02-22-L-24.00-S-K |
MMSD-02-20-S-07.28-S-K | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0441330408 vs MMSD-02-20-S-07.28-S-K |
MMSD-02-20-L-10.00-S-P-M | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0441330408 vs MMSD-02-20-L-10.00-S-P-M |
MMSD-02-24C-L-06.00-S-K-M | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0441330408 vs MMSD-02-24C-L-06.00-S-K-M |
MMSD-02-20-L-30.00-S-K-M | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0441330408 vs MMSD-02-20-L-30.00-S-K-M |
MMSD-02-26-L-08.00-S-K | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0441330408 vs MMSD-02-26-L-08.00-S-K |
MMSD-02-20C-S-42.00-S-K | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0441330408 vs MMSD-02-20C-S-42.00-S-K |
MMSD-02-24-L-03.50-S-K | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0441330408 vs MMSD-02-24-L-03.50-S-K |
MMSD-02-20-L-09.00-S-K | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0441330408 vs MMSD-02-20-L-09.00-S-K |
MMSD-02-26-S-20.00-S-K | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0441330408 vs MMSD-02-26-S-20.00-S-K |