Part Details for 0441930003 by Molex
Overview of 0441930003 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0441930003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K9903
|
Newark | Jack, Smt, Low Profile, 8Way, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 2, Ganged, No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat3, Cat4, Ip Rating:-, Connector Mounting:Surface Mount, Connector Rohs Compliant: Yes |Molex 0441930003 (Alternate Part Number: 800754802406 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 120 |
|
$2.9700 / $3.8300 | Buy Now |
DISTI #
WM3271CT-ND
|
DigiKey | CONN MOD JACK 8P8C R/A UNSHLD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
921 In Stock |
|
$2.1288 / $3.9400 | Buy Now |
DISTI #
0441930003
|
Avnet Americas | MODJACK DUAL PORT W/NAILS 50"SAU 8/8 - Tape and Reel (Alt: 0441930003) RoHS: Compliant Min Qty: 900 Package Multiple: 300 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.8814 / $2.6854 | Buy Now |
DISTI #
V72:2272_06501583
|
Arrow Electronics | Conn RJ-45 F 16 POS 1.27mm Solder RA SMD 16 Terminal 2 Port Cat 3/Cat 4 T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2112 Container: Cut Strips | Americas - 6 |
|
$1.8040 / $2.2491 | Buy Now |
DISTI #
MOL44193-0003
|
Heilind Electronics | MODJACK DUAL PORT W/NAILS 5 SAU 8/ | Americas - 7312 in Stock |
|
$1.9981 / $2.3303 | Buy Now |
DISTI #
55320067
|
Verical | Conn RJ-45 F 16 POS 1.27mm Solder RA SMD 16 Terminal 2 Port Cat 3/Cat 4 T/R Min Qty: 3 Package Multiple: 1 Date Code: 2112 | Americas - 6 |
|
$2.2491 | Buy Now |
|
Quest Components | 80 |
|
$1.4014 / $2.5480 | Buy Now | |
DISTI #
44193-0003
|
TTI | Modular Connectors / Ethernet Connectors 8POS R/A SMT 2 PORTS LOW PROFILE RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 150 Container: Reel |
Americas - 11850 In Stock |
|
$2.1100 / $2.5000 | Buy Now |
DISTI #
0441930003
|
Avnet Americas | MODJACK DUAL PORT W/NAILS 50"SAU 8/8 - Tape and Reel (Alt: 0441930003) RoHS: Compliant Min Qty: 900 Package Multiple: 300 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.8814 / $2.6854 | Buy Now |
DISTI #
MOL44193-0003
|
Interstate Connecting Components | MODJACK DUAL PORT W/NAILS 5 SAU 8/ | 2437 |
|
$1.9981 / $2.3303 | Buy Now |
Part Details for 0441930003
0441930003 CAD Models
0441930003 Part Data Attributes:
|
0441930003
Molex
Buy Now
Datasheet
|
Compare Parts:
0441930003
Molex
JACK, SMT, LOW PROFILE, 8WAY; Connector type:RJ45; Material, contact:Phosphor Bronze; Plating, contact:Gold; LAN Category:Cat3/Cat4; Gender:Jack; Ways, No. of:8; Ports, No. of:2; Colour:Black; Contacts, No. of:8; Current rating:1.5A; RoHS Compliant: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |