Part Details for 0441930104 by Molex
Overview of 0441930104 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0441930104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0441930104-ND
|
DigiKey | DUAL SMT MODJACK 6/4 RA FTNAIL Min Qty: 1200 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8744 | Buy Now |
DISTI #
0441930104
|
Avnet Americas | Connector RJ45 6 Position 2 Port Right Angle Surface Mount T/R - Tape and Reel (Alt: 0441930104) Min Qty: 1200 Package Multiple: 300 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.5621 / $2.2270 | Buy Now |
DISTI #
MOL44193-0104
|
Heilind Electronics | DUAL SMT MODJACK 6/4 RA FTNAIL | Americas - 0 in Stock |
|
$1.5648 / $1.7057 | Buy Now |
DISTI #
0441930104
|
Avnet Americas | Connector RJ45 6 Position 2 Port Right Angle Surface Mount T/R - Tape and Reel (Alt: 0441930104) Min Qty: 1200 Package Multiple: 300 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.5621 / $2.2270 | Buy Now |