Part Details for 0442420009 by Molex
Overview of 0442420009 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0442420009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM15782-ND
|
DigiKey | CONN HEADER VERT 20POS 3MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$243.6300 / $270.7000 | Buy Now |
DISTI #
0442420009
|
Avnet Americas | Conn Wire to Board PL 20 POS 3mm Solder Cup ST Panel Mount Bag - Bulk (Alt: 0442420009) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$220.6698 | Buy Now |
DISTI #
MOL44242-0009
|
Heilind Electronics | MICROFIT 3.0 CONTINUITY TST P G DR 20CKT | Americas - 0 in Stock |
|
$262.7647 / $283.6191 | Buy Now |
Part Details for 0442420009
0442420009 CAD Models
0442420009 Part Data Attributes
|
0442420009
Molex
Buy Now
Datasheet
|
Compare Parts:
0442420009
Molex
20 CONTACT(S), MALE, POWER CONNECTOR, SOLDER, PLUG, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | SHROUDED | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
Alternate Parts for 0442420009
This table gives cross-reference parts and alternative options found for 0442420009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0442420009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM3510E | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 0442420009 vs HM3510E |
HM4310E-C | Rectangular Power Connector, 20 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 0442420009 vs HM4310E-C |
HM2310E | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 0442420009 vs HM2310E |
HM15100 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, Plug | Foxconn | 0442420009 vs HM15100 |
HM4310V-Y | Rectangular Power Connector, 20 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 0442420009 vs HM4310V-Y |
HM15103 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, Plug | Foxconn | 0442420009 vs HM15103 |
1-794449-1 | 20 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 0442420009 vs 1-794449-1 |
HM4010V | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 0442420009 vs HM4010V |
IP7-10-05.0-L-D-1-TR | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Samtec Inc | 0442420009 vs IP7-10-05.0-L-D-1-TR |
HM2310E-LP2 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 0442420009 vs HM2310E-LP2 |