Part Details for 0442420010 by Molex
Overview of 0442420010 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0442420010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL44242-0010
|
Heilind Electronics | MICROFIT 3.0 CONTINUITY TST P G DR 22CKT | Americas - 0 in Stock |
|
$332.3971 / $358.7778 | Buy Now |
Part Details for 0442420010
0442420010 CAD Models
0442420010 Part Data Attributes
|
0442420010
Molex
Buy Now
Datasheet
|
Compare Parts:
0442420010
Molex
22 CONTACT(S), MALE, POWER CONNECTOR, SOLDER, PLUG, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | SHROUDED | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 |
Alternate Parts for 0442420010
This table gives cross-reference parts and alternative options found for 0442420010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0442420010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2511E | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 0442420010 vs HM2511E |
HM2311E-L | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 0442420010 vs HM2311E-L |
HM4011E | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 0442420010 vs HM4011E |
HM4311H-Y | Rectangular Power Connector, 22 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 0442420010 vs HM4311H-Y |
HM4311E-C | Rectangular Power Connector, 22 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 0442420010 vs HM4311E-C |
0442810010 | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Molex | 0442420010 vs 0442810010 |
HM2311E-LP2 | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 0442420010 vs HM2311E-LP2 |
HM2311E | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 0442420010 vs HM2311E |
HM4311V | Rectangular Power Connector, 22 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 0442420010 vs HM4311V |
HM9611E-P2 | Rectangular Power Connector, 22 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 0442420010 vs HM9611E-P2 |