-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN MOD JACK 8P8C R/A SHIELDED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5478-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1 Lead time: 14 Weeks Container: Tray |
1828 In Stock |
|
$11.8923 / $17.8400 | Buy Now |
DISTI #
0442480030
|
Avnet Americas | GANGED INV MODJACK SHLD W/LT PIPE 8/8 - Trays (Alt: 0442480030) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tray | 320 |
|
RFQ | |
DISTI #
MOL44248-0030
|
Heilind Electronics | GANGED INV MODJACK SHLD W/LT IPE 8/8 | Americas - 0 in Stock480 On Order |
|
$11.5591 / $12.5528 | Buy Now |
DISTI #
44248-0030
|
TTI | Modular Connectors / Ethernet Connectors 8POS R/A SMT 4 PORTS LOW PROFILE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 520 In Stock |
|
$9.6000 / $11.2300 | Buy Now |
DISTI #
0442480030
|
Avnet Americas | GANGED INV MODJACK SHLD W/LT PIPE 8/8 - Trays (Alt: 0442480030) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tray | 320 |
|
RFQ | |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 160 |
|
RFQ | |
DISTI #
0442480030
|
Avnet Asia | GANGED INV MODJACK SHLD W/LT PIPE 8/8 (Alt: 0442480030) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 9 Weeks, 3 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0442480030
Molex
Buy Now
Datasheet
|
Compare Parts:
0442480030
Molex
CONN MOD JACK 8P8C R/A SHIELDED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |