Part Details for 0442480086 by Molex
Overview of 0442480086 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0442480086
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0442480086-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1 Lead time: 21 Weeks Container: Tray |
2933 In Stock |
|
$9.5509 / $15.8000 | Buy Now |
DISTI #
0442480086
|
Avnet Americas | Conn RJ-45 F 32 POS 2.04mm Solder RA Thru-Hole 32 Terminal 4 Port Tray Cat 3 - Trays (Alt: 0442480086) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$6.3116 / $10.8927 | Buy Now |
DISTI #
MOL44248-0086
|
Heilind Electronics | GANGED INV MODJACK SHLD 4 POR 8/8 | Americas - 0 in Stock |
|
$8.9378 / $9.5634 | Buy Now |
DISTI #
44248-0086
|
TTI | Modular Connectors / Ethernet Connectors RA 8/8/4 RJ45 low profile RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Tray |
Americas - 420 In Stock |
|
$9.3300 / $9.5200 | Buy Now |
DISTI #
0442480086
|
Avnet Americas | Conn RJ-45 F 32 POS 2.04mm Solder RA Thru-Hole 32 Terminal 4 Port Tray Cat 3 - Trays (Alt: 0442480086) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$6.3116 / $10.8927 | Buy Now |
Part Details for 0442480086
0442480086 CAD Models
0442480086 Part Data Attributes:
|
0442480086
Molex
Buy Now
Datasheet
|
Compare Parts:
0442480086
Molex
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |