Part Details for 0442820001 by Molex
Overview of 0442820001 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 0442820001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9873CT-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
508 In Stock |
|
$2.0099 / $3.7200 | Buy Now |
DISTI #
0442820001
|
Avnet Americas | 8/8CKT FLUSH SMT SHIELD MOD JK 595PLT - Tape and Reel (Alt: 0442820001) RoHS: Compliant Min Qty: 840 Package Multiple: 840 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.7764 / $2.5354 | Buy Now |
DISTI #
41AH6302
|
Avnet Americas | 8/8CKT FLUSH SMT SHIELD MOD JK 595PLT - Product that comes on tape, but is not reeled (Alt: 41AH6302) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 6 Days Container: Ammo Pack | 6 Partner Stock |
|
$3.0100 | Buy Now |
DISTI #
MOL44282-0001
|
Heilind Electronics | 8/8CKT FLUSH SMT SHIELD MOD J 595PLT | Americas - 0 in Stock1260 On Order |
|
$1.8587 / $2.2002 | Buy Now |
DISTI #
44282-0001
|
TTI | Modular Connectors / Ethernet Connectors 8/8CKT FLUSH SMT SHI SHIELD MOD JK 595PL RoHS: Compliant pbFree: Pb-Free Min Qty: 120 Package Multiple: 120 Container: Reel | Americas - 0 |
|
$1.7900 / $1.9000 | Buy Now |
DISTI #
0442820001
|
Avnet Americas | 8/8CKT FLUSH SMT SHIELD MOD JK 595PLT - Tape and Reel (Alt: 0442820001) RoHS: Compliant Min Qty: 840 Package Multiple: 840 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.7764 / $2.5354 | Buy Now |
DISTI #
41AH6302
|
Avnet Americas | 8/8CKT FLUSH SMT SHIELD MOD JK 595PLT - Product that comes on tape, but is not reeled (Alt: 41AH6302) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 6 Days Container: Ammo Pack | 6 Partner Stock |
|
$3.0100 | Buy Now |
Part Details for 0442820001
0442820001 CAD Models
0442820001 Part Data Attributes:
|
0442820001
Molex
Buy Now
Datasheet
|
Compare Parts:
0442820001
Molex
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Jack, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | LOW PROFILE, SHIELDED | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |