Part Details for 0443002000 by Molex
Overview of 0443002000 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0443002000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0443002000-ND
|
DigiKey | CONN PLUG HSG 20POS 3.00MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
4733 In Stock |
|
$1.4085 / $3.0200 | Buy Now |
DISTI #
01AH1251
|
Avnet Americas | Conn Housing PL 20 POS 3mm Crimp ST Bag - Bulk (Alt: 01AH1251) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 4 Days Container: Bulk | 83 Partner Stock |
|
$1.8800 / $2.6600 | Buy Now |
DISTI #
0443002000
|
Avnet Americas | Conn Housing PL 20 POS 3mm Crimp ST Bag - Bulk (Alt: 0443002000) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1933 | Buy Now |
DISTI #
MOL44300-2000
|
Heilind Electronics | MICROFIT 3.0 BMI PANEL MOUNT LUG 20CKT | Americas - 0 in Stock |
|
$0.8261 / $1.4865 | Buy Now |
DISTI #
44300-2000
|
TTI | Headers & Wire Housings 3MM MICRO-FIT Plug House 20 CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 35 In Stock |
|
$1.3700 / $2.0800 | Buy Now |
Part Details for 0443002000
0443002000 CAD Models
0443002000 Part Data Attributes
|
0443002000
Molex
Buy Now
Datasheet
|
Compare Parts:
0443002000
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 23 Weeks, 4 Days | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |