-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 3.5A, 250VAC, 50A (IR), Surface Mount, NANO, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P9275
|
Newark | Fuse, Smd, 3.5A, Slow Blow, Full Reel, Fuse Current:3.5A, Blow Characteristic:Slow Blow, Voltage Rating Vac:250Vac, Voltage Rating Vdc:-, Fuse Case Style:4012, Product Range:Nano2 Slo-Blo 443 Series, Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Littelfuse 044303.5DR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7190 / $0.7700 | Buy Now |
DISTI #
F2911CT-ND
|
DigiKey | FUSE BOARD MNT 3.5A 250VAC 2SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1005 In Stock |
|
$0.6989 / $1.6000 | Buy Now |
DISTI #
576-044303.5DR
|
Mouser Electronics | Surface Mount Fuses 250VAC 3.5A .019ohms 443 NANO2 RoHS: Compliant | 1757 |
|
$0.6980 / $1.7000 | Buy Now |
|
Future Electronics | FUSE 250V TL NANO2 RoHS 3.5A RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 3000Reel |
|
$0.7600 / $0.8000 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 3000 |
|
$0.9533 / $1.0200 | Buy Now |
|
Ozdisan Elektronik | FUSE BOARD MNT 3.5A 250VAC 2SMD | 0 |
|
$1.7006 / $1.8707 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
044303.5DR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
044303.5DR
Littelfuse Inc
Electric Fuse, Time Lag Blow, 3.5A, 250VAC, 50A (IR), Surface Mount, NANO, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 100A | |
Blow Characteristic | SLOW | |
Body Breadth | 3.05 mm | |
Body Height | 3.05 mm | |
Body Length or Diameter | 10.08 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 53 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3.5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CUL; IEC; PSE; TUV; UL | |
Surface Mount | YES | |
Terminal Finish | SILVER | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 120 s |
This table gives cross-reference parts and alternative options found for 044303.5DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 044303.5DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCCFB2410TTT/C/3.5 | Electric Fuse, Slow Blow, 3.5A, 250VAC, 125VDC, 50A (IR), Inline/holder, 2410, | SPC Multicomp | 044303.5DR vs MCCFB2410TTT/C/3.5 |