Part Details for 0444280403 by Molex
Overview of 0444280403 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0444280403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20191-ND
|
DigiKey | CONN HEADER R/A 4POS 3MM Min Qty: 1 Lead time: 18 Weeks Container: Tray |
474 In Stock |
|
$1.6810 / $3.2300 | Buy Now |
DISTI #
0444280403
|
Avnet Americas | Conn Wire to Board HDR 4 POS 3mm Solder RA Thru-Hole Tray - Trays (Alt: 0444280403) RoHS: Compliant Min Qty: 2016 Package Multiple: 1008 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$1.3906 / $2.2277 | Buy Now |
DISTI #
MOL44428-0403
|
Heilind Electronics | MICROFIT BMI RA DR HDR PEGS 3 AU 4CKT | Americas - 0 in Stock |
|
$1.6617 / $1.9109 | Buy Now |
DISTI #
0444280403
|
Avnet Americas | Conn Wire to Board HDR 4 POS 3mm Solder RA Thru-Hole Tray - Trays (Alt: 0444280403) RoHS: Compliant Min Qty: 2016 Package Multiple: 1008 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$1.3906 / $2.2277 | Buy Now |
Part Details for 0444280403
0444280403 CAD Models
0444280403 Part Data Attributes:
|
0444280403
Molex
Buy Now
Datasheet
|
Compare Parts:
0444280403
Molex
Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |