Part Details for 0444280605 by Molex
Overview of 0444280605 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0444280605
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0444280605-ND
|
DigiKey | CONN HEADER R/A 6POS 3MM Min Qty: 1680 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.8190 | Buy Now |
DISTI #
0444280605
|
Avnet Americas | Conn Wire to Board HDR 6 POS 3mm Solder RA Thru-Hole Tray - Trays (Alt: 0444280605) RoHS: Compliant Min Qty: 1680 Package Multiple: 840 Container: Tray | 0 |
|
RFQ |
Part Details for 0444280605
0444280605 CAD Models
0444280605 Part Data Attributes
|
0444280605
Molex
Buy Now
Datasheet
|
Compare Parts:
0444280605
Molex
Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0444280605
This table gives cross-reference parts and alternative options found for 0444280605. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0444280605, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
44033-0201 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Molex | 0444280605 vs 44033-0201 |
44033-0401 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Molex | 0444280605 vs 44033-0401 |