Part Details for 0444282001 by Molex
Overview of 0444282001 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0444282001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0444282001-ND
|
DigiKey | CONN HEADER R/A 20POS 3MM Min Qty: 672 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.4807 | Buy Now |
DISTI #
0444282001
|
Avnet Americas | Conn Wire to Board HDR 20 POS 3mm Solder RA Thru-Hole Tray - Trays (Alt: 0444282001) RoHS: Compliant Min Qty: 672 Package Multiple: 336 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$3.1378 / $5.4902 | Buy Now |
DISTI #
MOL44428-2001
|
Heilind Electronics | MICROFIT BMI RA DR HDR PEGS T N 20CKT | Americas - 0 in Stock |
|
$3.9702 / $4.7642 | Buy Now |
Part Details for 0444282001
0444282001 CAD Models
0444282001 Part Data Attributes
|
0444282001
Molex
Buy Now
|
Compare Parts:
0444282001
Molex
|
Samacsys Manufacturer | Molex |