Part Details for 0444321002 by Molex
Overview of 0444321002 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0444321002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1977-ND
|
DigiKey | CONN HEADER VERT 10POS 3MM Min Qty: 1 Lead time: 18 Weeks Container: Tray |
6419 In Stock |
|
$1.5122 / $2.9100 | Buy Now |
DISTI #
0444321002
|
Avnet Americas | Conn Wire to Board HDR 10 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0444321002) RoHS: Compliant Min Qty: 588 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 917 |
|
$1.7967 / $3.4268 | Buy Now |
DISTI #
MOL44432-1002
|
Heilind Electronics | MICROFIT BMI VERT DR HDR PEGS 15AU 10CKT | Americas - 0 in Stock |
|
$2.1231 / $2.4779 | Buy Now |
DISTI #
44432-1002
|
TTI | Headers & Wire Housings VERT RECPT 10P gold polarizing pegs RoHS: Compliant pbFree: Pb-Free Min Qty: 14 Package Multiple: 14 Container: Tray |
Americas - 574 In Stock |
|
$1.5200 / $2.2100 | Buy Now |
DISTI #
0444321002
|
Avnet Americas | Conn Wire to Board HDR 10 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0444321002) RoHS: Compliant Min Qty: 588 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 917 |
|
$1.7967 / $3.4268 | Buy Now |
DISTI #
0444321002
|
Avnet Asia | Conn Wire to Board HDR 10 POS 3mm Solder ST Thru-Hole Tray (Alt: 0444321002) RoHS: Compliant Min Qty: 1176 Package Multiple: 588 Lead time: 22 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0444321002
0444321002 CAD Models
0444321002 Part Data Attributes:
|
0444321002
Molex
Buy Now
Datasheet
|
Compare Parts:
0444321002
Molex
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |