Part Details for 0444722265 by Molex
Overview of 0444722265 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0444722265
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0444722265-ND
|
DigiKey | CONN HEADER VERT 22POS 4.2MM Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
0444722265
|
Avnet Americas | Conn Wire to Board HDR 22 POS 4.2mm Solder ST Thru-Hole Tray - Trays (Alt: 0444722265) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Container: Tray | 0 |
|
RFQ | |
DISTI #
0444722265
|
Avnet Americas | Conn Wire to Board HDR 22 POS 4.2mm Solder ST Thru-Hole Tray - Trays (Alt: 0444722265) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Container: Tray | 0 |
|
RFQ |