Part Details for 0444750421 by Molex
Overview of 0444750421 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0444750421
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0444750421-ND
|
DigiKey | CONN RCPT 4POS 0.165 TIN PCB Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
0444750421
|
Avnet Americas | Conn Wire to Board RCP 4 POS 4.2mm Solder ST Thru-Hole Tray - Trays (Alt: 0444750421) RoHS: Compliant Min Qty: 6240 Package Multiple: 3120 Container: Tray | 0 |
|
RFQ | |
DISTI #
0444750421
|
Avnet Americas | Conn Wire to Board RCP 4 POS 4.2mm Solder ST Thru-Hole Tray - Trays (Alt: 0444750421) RoHS: Compliant Min Qty: 6240 Package Multiple: 3120 Container: Tray | 0 |
|
RFQ |
Part Details for 0444750421
0444750421 CAD Models
0444750421 Part Data Attributes:
|
0444750421
Molex
Buy Now
Datasheet
|
Compare Parts:
0444750421
Molex
Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0444750421
This table gives cross-reference parts and alternative options found for 0444750421. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0444750421, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1586872-1 | Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle | TE Connectivity | 0444750421 vs 1586872-1 |
A-42385-04D2 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle | Molex | 0444750421 vs A-42385-04D2 |
A-42385-04D1 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle | Molex | 0444750421 vs A-42385-04D1 |
0050349266 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 0444750421 vs 0050349266 |
44475-0422 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle | Molex | 0444750421 vs 44475-0422 |
0444750411 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT | Molex | 0444750421 vs 0444750411 |
A-42385-04C3 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle | Molex | 0444750421 vs A-42385-04C3 |
205090004100808 | CONNECTOR, 4 CONTACT(S), FEMALE, POWER CONNECTOR, SOLDER, RECEPTACLE | KYOCERA Crystal Device Corporation | 0444750421 vs 205090004100808 |
558574-1 | 4 CONTACT(S), FEMALE, POWER CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 0444750421 vs 558574-1 |
A-42385-04D3 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle | Molex | 0444750421 vs A-42385-04D3 |