Part Details for 0445200004 by Molex
Overview of 0445200004 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0445200004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0445200004-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 60 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$25.6015 | Buy Now |
DISTI #
0445200004
|
Avnet Americas | MODJACK CAT5 STACKED 50SAU 8 PORT - Trays (Alt: 0445200004) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$16.4691 / $26.6154 | Buy Now |
DISTI #
MOL44520-0004
|
Heilind Electronics | MODJACK CAT5 STACKED 50 SAU PORT | Americas - 0 in Stock |
|
$23.2978 / $24.0038 | Buy Now |
Part Details for 0445200004
0445200004 CAD Models
0445200004 Part Data Attributes
|
0445200004
Molex
Buy Now
Datasheet
|
Compare Parts:
0445200004
Molex
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Jack, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | 8 PORTS 8 CONTACTS EACH, SHIELDED | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |