Part Details for 0445200005 by Molex
Overview of 0445200005 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0445200005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0445200005
|
Avnet Americas | Conn RJ-45 F Solder RA Thru-Hole 12 Port Tray Cat 5 - Trays (Alt: 0445200005) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Container: Tray | 0 |
|
RFQ |
Part Details for 0445200005
0445200005 CAD Models
0445200005 Part Data Attributes
|
0445200005
Molex
Buy Now
Datasheet
|
Compare Parts:
0445200005
Molex
CONN MOD JACK 8P8C R/A SHIELDED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |