Part Details for 0445600014 by Molex
Overview of 0445600014 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0445600014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7531-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1 Lead time: 14 Weeks Container: Tray |
668 In Stock |
|
$13.7348 / $20.6000 | Buy Now |
DISTI #
0445600014
|
Avnet Americas | Conn RJ-45 F 32 POS 2.54mm Solder RA Thru-Hole 32 Terminal 4 Port Tray Cat 5e - Trays (Alt: 0445600014) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Tray | 200 Factory Stock |
|
$9.5681 / $16.5128 | Buy Now |
DISTI #
MOL44560-0014
|
Heilind Electronics | MODJACK RA COMPACT CAT 5E PTH SHIELDED | Americas - 0 in Stock |
|
$13.3500 / $14.4976 | Buy Now |
|
Quest Components | 160 |
|
$7.0571 / $12.8310 | Buy Now | |
DISTI #
0445600014
|
Avnet Americas | Conn RJ-45 F 32 POS 2.54mm Solder RA Thru-Hole 32 Terminal 4 Port Tray Cat 5e - Trays (Alt: 0445600014) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Tray | 200 Factory Stock |
|
$9.5681 / $16.5128 | Buy Now |
DISTI #
0445600014
|
Avnet Americas | Conn RJ-45 F 32 POS 2.54mm Solder RA Thru-Hole 32 Terminal 4 Port Tray Cat 5e - Trays (Alt: 0445600014) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Tray | 200 Factory Stock |
|
$9.5681 / $16.5128 | Buy Now |
DISTI #
0445600014
|
Avnet Asia | Conn RJ-45 F 32 POS 2.54mm Solder RA Thru-Hole 32 Terminal 4 Port Tray Cat 5e (Alt: 0445600014) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 9 Weeks, 3 Days | 0 |
|
RFQ |
Part Details for 0445600014
0445600014 CAD Models
0445600014 Part Data Attributes
|
0445600014
Molex
Buy Now
Datasheet
|
Compare Parts:
0445600014
Molex
Telecom and Datacom Connector, 32 Contact(s), Right Angle, Solder Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 25 mΩ | |
Contact Style | TELCOM, MODULAR | |
Durability | 500 Cycles | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 |