Part Details for 044579-E by TE Connectivity
Overview of 044579-E by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 044579-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2684-044579-E-ND
|
DigiKey | 2MM HM L 6CAVITIES F Min Qty: 1 Lead time: 13 Weeks Container: Box |
127 In Stock |
|
$3.8852 / $6.6600 | Buy Now |
DISTI #
044579-E
|
Avnet Americas | Conn Hard Metric Housing Receptacle 6Power POS 7.5mm RA Through Hole - Bulk (Alt: 044579-E) Min Qty: 90 Package Multiple: 90 Lead time: 7 Weeks, 5 Days Container: Bulk | 0 |
|
$3.0911 | Buy Now |
DISTI #
305-044579
|
Mouser Electronics | Hard Metric Connectors ERMBUG L 6 1 172 E3 * J 2 44579 BUCHSENG RoHS: Compliant | 144 |
|
$3.1600 / $6.6500 | Buy Now |
|
Future Electronics | Female Connector Type L, 6PIN, Right Angle, pressfit RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Lead time: 11 Weeks Container: Box | 0Box |
|
$3.2400 | Buy Now |
DISTI #
ERN044579
|
Heilind Electronics | ERMET FEMALE CONNECTOR TYPE L 6-PIN RIGHT ANGLE PRESSFIT | Americas - 0 in Stock |
|
$3.1102 / $4.8204 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
75 In Stock |
|
$2.2100 / $5.4100 | Buy Now |
DISTI #
83597339
|
Verical | Conn Hard Metric F 6 POS 7.5mm Press Fit RA Thru-Hole RoHS: Compliant Min Qty: 80 Package Multiple: 80 Date Code: 2423 | Americas - 80 |
|
$5.2250 | Buy Now |
DISTI #
ERN044579
|
Interstate Connecting Components | ERMET FEMALE CONNECTOR TYPE L 6-PIN RIGHT ANGLE PRESSFIT | 0 |
|
$3.1102 / $4.8204 | Buy Now |
DISTI #
044579-E
|
Avnet Abacus | (Alt: 044579-E) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
75 In Stock |
|
$2.2100 / $5.4100 | Buy Now |
Part Details for 044579-E
044579-E CAD Models
044579-E Part Data Attributes
|
044579-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
044579-E
TE Connectivity
Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.295 inch Pitch, Press Fit/Solder Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: IEC 61076-4-101 | |
Body Breadth | 0.482 inch | |
Body Depth | 0.813 inch | |
Body Length | 1.97 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 250 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 36.3 N | |
Insulation Resistance | 10000000000 Ω | |
Mating Contact Pitch | 0.295 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | IEC; UL | |
Terminal Pitch | 7.5 mm | |
Termination Type | PRESS FIT/SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.15 N |