Part Details for 0446-0500-50 by Bel Fuse
Overview of 0446-0500-50 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for 0446-0500-50
0446-0500-50 CAD Models
0446-0500-50 Part Data Attributes:
|
0446-0500-50
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0446-0500-50
Bel Fuse
Passive Delay Line, 1-Func, 10-Tap, True Output, PDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DIELECTRIC STRENGTH 50VDC; IMPEDANCE TOL. 10%; INPUT RISE TIME 2NS; MAX DISTORTION 10% | |
JESD-30 Code | R-PDIP-T14 | |
Logic IC Type | PASSIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 10 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance-Nom (Z0) | 50 Ω | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Delay Line | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.969 mm | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 500 ns | |
Width | 7.62 mm |
Alternate Parts for 0446-0500-50
This table gives cross-reference parts and alternative options found for 0446-0500-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0446-0500-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0446-0300-02 | Passive Delay Line, 1-Func, 10-Tap, True Output, PDIP14 | Bel Fuse | 0446-0500-50 vs 0446-0300-02 |
0446-0400-50 | Passive Delay Line, 1-Func, 10-Tap, True Output, PDIP14 | Bel Fuse | 0446-0500-50 vs 0446-0400-50 |
EP123118 | Passive Delay Line, 1-Func, 1-Tap, True Output, Hybrid, SIP-8/4 | PCA Electronics Inc | 0446-0500-50 vs EP123118 |
0446-0150-02 | Passive Delay Line, 1-Func, 10-Tap, True Output, PDIP14 | Bel Fuse | 0446-0500-50 vs 0446-0150-02 |
0446-0040-50 | Passive Delay Line, 1-Func, 10-Tap, True Output, PDIP14 | Bel Fuse | 0446-0500-50 vs 0446-0040-50 |
0446-0300-50 | Passive Delay Line, 1-Func, 10-Tap, True Output, PDIP14 | Bel Fuse | 0446-0500-50 vs 0446-0300-50 |
0446-0005-02 | Passive Delay Line, 1-Func, 10-Tap, True Output, PDIP14 | Bel Fuse | 0446-0500-50 vs 0446-0005-02 |
0446-0080-01 | Passive Delay Line, 1-Func, 10-Tap, True Output, PDIP14 | Bel Fuse | 0446-0500-50 vs 0446-0080-01 |
EP123111 | Passive Delay Line, 1-Func, 1-Tap, True Output, Hybrid, SIP-8/4 | PCA Electronics Inc | 0446-0500-50 vs EP123111 |
0446-0250-50 | Passive Delay Line, 1-Func, 10-Tap, True Output, PDIP14 | Bel Fuse | 0446-0500-50 vs 0446-0250-50 |