Part Details for 0446002.ZRP by Littelfuse Inc
Overview of 0446002.ZRP by Littelfuse Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0446002.ZRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M0405
|
Newark | Fuse, Smd, 2A, Fast Acting, Fuse Current:2A, Blow Characteristic:Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:10.92Mm X 8.76Mm, Product Range:446 Series, Breaking Capacity Current Ac:100A Rohs Compliant: Yes |Littelfuse 0446002.ZRP RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8270 | Buy Now |
DISTI #
F2709CT-ND
|
DigiKey | FUSE BRD MT 2A 350VAC 125VDC SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR), Tape & Reel (TR) |
31872 In Stock |
|
$0.4338 / $1.3900 | Buy Now |
DISTI #
576-0446002.ZRP
|
Mouser Electronics | Surface Mount Fuses 350V FA EBF SMF 2A RoHS: Compliant | 0 |
|
$0.5360 / $1.3200 | Order Now |
|
Future Electronics | 446 Series Fast-Acting 350 V 2 A 10.92 x 8.76 mm Surface Mount EBF Fuse RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.5250 / $0.5750 | Buy Now |
DISTI #
79005001
|
Verical | Fuse Chip Fast Acting 2A 350V SMD Solder Pad 10.92 X 8.76 X 3.81mm Plastic T/R CSA/UKCA/UL RoHS: Compliant Min Qty: 40 Package Multiple: 1 | Americas - 1600 |
|
$0.7420 / $1.7360 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 215 |
|
$0.4500 / $1.2000 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 180 |
|
$0.4500 / $1.2000 | Buy Now |
|
Quest Components | ELECTRIC FUSE, FAST BLOW, 2A, 350VAC, 125VDC, 100A (IR), SURFACE MOUNT | 172 |
|
$0.4800 / $1.6000 | Buy Now |
|
Quest Components | ELECTRIC FUSE, FAST BLOW, 2A, 350VAC, 125VDC, 100A (IR), SURFACE MOUNT | 144 |
|
$0.4800 / $1.6000 | Buy Now |
DISTI #
0446002.ZRP
|
TTI | Surface Mount Fuses 350V FA EBF SMF 2A RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$0.5360 / $0.5800 | Buy Now |
Part Details for 0446002.ZRP
0446002.ZRP CAD Models
0446002.ZRP Part Data Attributes
|
0446002.ZRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0446002.ZRP
Littelfuse Inc
Electric Fuse, Fast Blow, 2A, 350VAC, 125VDC, 100A (IR), Surface Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 3.81 mm | |
Body Height | 8.76 mm | |
Body Length or Diameter | 10.92 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 2 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -60 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 100 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 350 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Shape | GULL WING | |
Trip Time or Delay | 5 s |