Part Details for 0446005.ZRP by Littelfuse Inc
Overview of 0446005.ZRP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0446005.ZRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M2215
|
Newark | Fuse, Smd, 5A, Fast Acting, Fuse Current:5A, Blow Characteristic:Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:10.92Mm X 8.76Mm, Product Range:446 Series, Breaking Capacity Current Ac:100A Rohs Compliant: Yes |Littelfuse 0446005.ZRP Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8600 | Buy Now |
DISTI #
F2711CT-ND
|
DigiKey | FUSE BRD MT 5A 350VAC 125VDC SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1560 In Stock |
|
$0.5361 / $1.3900 | Buy Now |
DISTI #
576-0446005.ZRP
|
Mouser Electronics | Surface Mount Fuses 350V FA EBF SMF 5A RoHS: Compliant | 768 |
|
$0.5360 / $1.3500 | Buy Now |
|
Future Electronics | 446 Series Fast-Acting 350 V 5 A 10.92 x 8.76 mm Surface Mount EBF Fuse RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.5250 / $0.5750 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 115 |
|
$0.5000 / $0.7700 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 5A 350VAC 125VDC | 0 |
|
$0.8490 / $0.9764 | RFQ |
Part Details for 0446005.ZRP
0446005.ZRP CAD Models
0446005.ZRP Part Data Attributes:
|
0446005.ZRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0446005.ZRP
Littelfuse Inc
Electric Fuse, Fast Blow, 5A, 350VAC, 125VDC, 100A (IR), Surface Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Breadth | 3.81 mm | |
Body Height | 8.76 mm | |
Body Length or Diameter | 10.92 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 25 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -60 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 100 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 350 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Shape | GULL WING | |
Trip Time or Delay | 5 s |
Alternate Parts for 0446005.ZRP
This table gives cross-reference parts and alternative options found for 0446005.ZRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0446005.ZRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0446005.ZR | Electric Fuse, Fast Blow, 5A, 350VAC, 125VDC, 100A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0446005.ZRP vs 0446005.ZR |
446005 | Electric Fuse, FAST BLOW ELECTRIC FUSE, 5A, 350VAC, 125VDC, 100A (IR), SURFACE MOUNT, ROHS COMPLIANT | Littelfuse Inc | 0446005.ZRP vs 446005 |