Part Details for 044707.5YXP by Littelfuse Inc
Overview of 044707.5YXP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 044707.5YXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M3917
|
Newark | Fuse 350V Mini T Hole Ebf Pb Free 7.5A/ Bulk |Littelfuse 044707.5YXP Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5270 | Buy Now |
DISTI #
F6086-ND
|
DigiKey | FUSE BRD MNT 7.5A 350VAC 125VDC Min Qty: 4000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5089 | Buy Now |
DISTI #
576-044707.5YXP
|
Mouser Electronics | Fuses with Leads - Through Hole 350V T HOLE EBF 7.5A RoHS: Compliant | 0 |
|
$0.5120 / $1.2900 | Order Now |
|
Future Electronics | 447 Series Fast-Acting 350 V 7.5 A 10.92 x 8.76 mm Through Hole EBF Fuse RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Bag | 0Bag |
|
$0.5000 / $0.6100 | Buy Now |
DISTI #
044707.5YXP
|
TTI | Fuses with Leads - Through Hole 350V T HOLE EBF 7.5A RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.5450 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 7.5A 350VAC 125VDC | 0 |
|
$0.5618 / $0.6461 | RFQ |
Part Details for 044707.5YXP
044707.5YXP CAD Models
044707.5YXP Part Data Attributes:
|
044707.5YXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
044707.5YXP
Littelfuse Inc
Electric Fuse, Fast Blow, 7.5A, 350VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 3.81 mm | |
Body Height | 8.76 mm | |
Body Length or Diameter | 10.92 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 68 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -60 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 7.5 A | |
Rated Voltage(AC) | 350 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 5 s |
Alternate Parts for 044707.5YXP
This table gives cross-reference parts and alternative options found for 044707.5YXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 044707.5YXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
044707.5 | Electric Fuse, Fast Blow, 7.5A, 350VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 044707.5YXP vs 044707.5 |
44707.5 | Electric Fuse, FAST BLOW ELECTRIC FUSE, 7.5A, 350VAC, 125VDC, 100A (IR), THROUGH HOLE, ROHS COMPLIANT | Littelfuse Inc | 044707.5YXP vs 44707.5 |
044707.5ZR | Electric Fuse, Fast Blow, 7.5A, 350VAC, 100A (IR), Through Hole | Littelfuse Inc | 044707.5YXP vs 044707.5ZR |